Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TERMINAL,PG SPR SPD 16-14 8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
TERMINAL,PG SPR SPD 16-14 8
Search Keywords: 8532441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-53244-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Spade Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,426
Ships today, if you order in
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$0.6722
100
$0.6010
250
$0.5950
500
$0.4915
1,000 +
$0.4335
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
53244-1
53244-1
VIEW PRODUCT
Fork / Spade Tongue Terminal - PLASTI-GRIP Series - 16 AWG - 14