Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD Tube
Product Highlights:
  • Socket Type = PLCC - Standard
  • Number of Positions = 20
  • 1.27 mm Centerline
  • Low Insertion Force
  • Surface Mount Contact Termination Type
Search Keywords: 8224993
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    822499-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694051
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4620
  • Type:
    PLCC Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,087
Ships today, if you order in
Minimum Order:
30
ADD TO CART
Qty
Unit Price
30
$3.56
50 +
$2.72
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
1,034
Minimum Order:
42