Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD T/R
Search Keywords: 821787112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-2178711-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    100,100 VDC|VAC
  • Maximum Current Rating:
    1.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,800
Ships today, if you order in
Minimum Order:
900
Order Increment:
900
ADD TO CART
Qty
Unit Price
900
$1.000
1,800
$0.928
3,600
$0.867
7,200
$0.847
10,800
$0.663
25,200
$0.632
50,400
$0.592
100,800 +
$0.551
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
8-188275-2
8-188275-2
VIEW PRODUCT
MICRO-MATCH SMD FTE