Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay - DPDT - 120 VAC - 20 A - 187 Series - Panel - Non Latching.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Power Relay - DPDT - 120 VAC - 20 A - 187 Series - Panel - Non Latching.
Search Keywords: 816080654
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1608065-4
  • Alias/AKA:
    18732T200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    20 A
  • Mounting:
    Flange Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 45 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
17 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$30.16
5
$28.21
25
$26.10
50
$24.99
100
$23.96
250
$23.32
500 +
$22.97
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States