Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
7-968974-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

MCP2,8 GEH ASSY 18P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
MCP2,8 GEH ASSY 18P
Product Highlights:
  • Housing
  • Receptacle
  • Standard
  • MCP Series
  • Number of Positions = 18
Search Keywords: 79689741
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    7-968974-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CH
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,924
Can Ship immediately
Minimum Order:
25
9 Weeks can ship 9/18/24
ADD TO CART
Qty
Unit Price
25
€1.479
250
€0.919
500
€0.868
1,000
€0.864
3,000
€0.860
5,000
€0.856
8,000
€0.851
10,000 +
€0.847
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5