Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

23-57 CPC POSTD SKT RECPT

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
23-57 CPC POSTD SKT RECPT
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • 57 Positions
  • 57 Signal Positions
  • 0 Power Positions
Search Keywords: 7963291
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796329-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    CPC
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Shell Size / Insert Arrangement:
    23-57
  • Number of Contacts:
    57
  • Contact Gender:
    SKT
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$36.20
10
$34.25
25
$33.74
36
$33.23
72
$32.74
108
$32.24
144 +
$31.76
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
238
Minimum Order:
1