Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wire Pin 8AWG M 22mm 8mm Tin Loose

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Wire Pin 8AWG M 22mm 8mm Tin Loose
Product Highlights:
  • Wire Pin
  • Insulation Support
  • Wire Range = 8.00² [8] mm [AWG]
  • Not For Use With Double Wire
  • Length = 36.70 mm
Search Keywords: 7903681
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    790368-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908040
  • COO:
    ES
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Wire Pin
  • Gender:
    M
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    8 AWG
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.51
100
$2.77
500
$2.46
1,000
$2.42
1,500
$2.39
3,000
$2.35
4,500
$2.32
6,000 +
$2.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5