Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

50 50SR R/A RCPT ASSY,REDESIGN

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
50 50SR R/A RCPT ASSY,REDESIGN
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 50
  • PCB Mount Angle = Right Angle
  • Through Hole Contact Termination Type
Search Keywords: 7873955
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    787395-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    5
  • Number of Contacts:
    50
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,063
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
180
Order Increment:
10
13 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
10
$7.49
50
$7.34
100
$7.23
180
$7.12
360
$7.02
540
$6.92
720 +
$6.80
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
10