Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

50 50SR R/A RCPT ASSY,REDESIGN

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
50 50SR R/A RCPT ASSY,REDESIGN
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • Shielded
  • With Mating Connector Lock
Search Keywords: 7871715
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    787171-5
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    N/A
  • Number of Contacts:
    50
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 10
Ships today, if you order in
在庫数量のMOQ:
10
在庫切れ数量のMOQ:
180
複数:
10
13 Weeks 出荷できます 2/7/25
カートに追加
数量
Unit Price
10
$7.81
50
$6.49
100
$6.40
180
$6.29
360
$6.20
540
$6.11
720 +
$6.02
Click for Quote
ログイン 特別価格を解除するには
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
在庫:
708
最低注文:
10