Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn VHDCI PL 68 POS 0.8mm IDT RA Cable Mount 68 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn VHDCI PL 68 POS 0.8mm IDT RA Cable Mount 68 Terminal 1 Port
Product Highlights:
  • Mating Type = Plug
  • Number of Positions = 68
  • Terminate To Cable
  • Without Center Ground Plate
  • Not Stacked
Search Keywords: 7871313
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    787131-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VHDCI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Termination Method:
    IDT
  • Number of Contacts:
    68
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
1
$39.391
2
$35.810
25
$34.020
100
$32.320
135
$30.700
270
$16.250
405
$11.440
540 +
$11.210
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
186
Minimum Order:
1