Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing PL 44 POS 2.28mm Crimp ST Cable Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 44 POS 2.28mm Crimp ST Cable Mount Bulk
Product Highlights:
  • Connector Kit
  • Product Series = HDP-22 (Crimp Snap)
  • 44 Positions
  • Shielded
  • Plug
Search Keywords: 7484701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    748470-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    44
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1.9/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Ships today, if you order in
Minimum Order:
4
ADD TO CART
Qty
Unit Price
4
$10.47
100
$7.88
200
$7.68
500 +
$7.51
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
216
Minimum Order:
5