Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 37 POS 2.77mm Solder Cup ST Cable Mount 37 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 37 POS 2.77mm Solder Cup ST Cable Mount 37 Terminal 1 Port
Product Highlights:
  • Connector
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 37
  • Receptacle
  • With Contacts
Search Keywords: 7479172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    747917-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Cup
  • Shell Size:
    4
  • Number of Contacts:
    37
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
4
Available in less than min:
3
ADD TO CART
Qty
Unit Price
1
$31.35
4
$28.50
25
$7.49
100
$6.99
800
$6.56
1,000
$5.39
5,000
$4.71
10,000 +
$4.36
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
3,898
Minimum Order:
5