Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

09 MSFL RCPT RA 318 (IN,FM,BL)

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
09 MSFL RCPT RA 318 (IN,FM,BL)
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 7478444
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    747844-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,488
Can Ship immediately
Minimum Order:
5
20 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
5
$5.368
50
$3.390
130
$3.314
260
$3.210
520
$3.122
1,040
$3.091
2,600
$3.060
5,070 +
$3.029
Click for Quote
Log in to unlock special pricing
Older Equivalent
H5R09RA29CS
H5R09RA29CS
VIEW PRODUCT
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Termi
ROHs Equivalent
In Stock:
4,317
Minimum Order:
5
Possible Replacement
9P RA MSFL 318 RCPT
In Stock:
6
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5