Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 7472503
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    747250-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
130
Available in less than min:
4
Order Increment:
130
ADD TO CART
Qty
Unit Price
1
$3.223
130
$2.930
260
$2.780
520
$2.640
1,040 +
$2.510
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
711
Minimum Order:
10