Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

50 RCPT ACT PIN/MS MED STD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
50 RCPT ACT PIN/MS MED STD
Product Highlights:
  • Number of Positions = 50
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 7471432
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    747143-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Approved Standards:
    UL E81956
  • Connector Mounting Type:
    Board Mount
  • Contact Underplating Material:
    Nickel
  • Contact Base Material:
    Copper Alloy
  • Housing Material:
    Thermoplastic
  • Connector & Housing Type:
    Receptacle
  • Connector Profile:
    Medium
  • Shell Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Mount Retention:
    With
  • Mating Retention:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Circuit Application:
    Signal
  • Packaging Method:
    Tube
  • Shell Material:
    Carbon Steel
  • PCB Mount Orientation:
    Vertical
  • Connector System:
    Board-to-Board
  • Packaging Quantity:
    7
  • Number of Positions:
    50
  • Number of Rows:
    2
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • PCB Mount Retention Type:
    Action/Compliant Tail , Mounting Hole
  • Mounting Hole Diameter:
    .12 in, 3.05 mm
  • PCB Thickness (Recommended):
    .093 in, 2.36 mm
  • Centerline (Pitch):
    .109 in, 2.77 mm
  • Rectangular Termination Post & Tail Width:
    .034 in, .86 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Connector Shell Size:
    5
  • Primary Product Color:
    Black
  • Termination Post & Tail Length:
    .228 in, 5.8 mm
  • Rectangular Termination Post & Tail Thickness:
    .025 in, .63 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in
MOQ for out of Stock Qty:
84
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$67.43
25
$42.61
50
$41.31
84
$40.69
168
$40.08
252
$39.48
336 +
$38.89
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
128
Minimum Order:
1