Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

15 RCPT ACT PIN/MS MED SCRLK

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
15 RCPT ACT PIN/MS MED SCRLK
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 7471422
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    747142-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    104
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    PRESS FIT
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Can Ship immediately
MOQ for out of Stock Qty:
52
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$35.63
10
$20.08
25
$19.68
52
$19.38
104
$18.85
156
$18.56
208 +
$18.26
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
5,064
Minimum Order:
5