Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

034 DIP PLUG 100CL TIN

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
034 DIP PLUG 100CL TIN
Product Highlights:
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 34
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
Search Keywords: 7466108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    746610-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
On Order:
700   can ship 12/30/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
175
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
10
$2.98
50
$2.85
100
$2.53
175
$2.47
350
$2.34
525
$2.26
700 +
$1.99
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
2,750
Minimum Order:
50