Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25 RCPT SP/FMS STD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
25 RCPT SP/FMS STD
Product Highlights:
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 7459672
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    745967-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 620
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
5
$15.37
50
$15.14
100
$14.91
158
$14.68
315
$7.80
473
$5.48
630 +
$5.37
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
1,802
Minimum Order:
10