Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 7457826
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    745782-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    104
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 258
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$22.11
250
$5.05
520
$4.37
1,000
$2.25
25,000 +
$1.48
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
181
Minimum Order:
5