Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Miscellaneous Terminals

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Miscellaneous Terminals
Product Highlights:
  • Wire Pin
  • Without Insulation Support
  • Wire Range = 1.25-1.50² [16-15.5] mm [AWG]
  • Not For Use With Double Wire
  • Length = 16.00 mm
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    737733-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Tubular
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    15-16 AWG
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
ADD TO CART
Qty
Unit Price
200
$0.1170
400
$0.1110
800
$0.1060
1,600
$0.1000
12,600
$0.0950
25,000
$0.0590
37,600
$0.0465
50,000 +
$0.0456
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1-966067-3
1-966067-3
VIEW PRODUCT
FER,WIRE,PL SLV,1.50/16,L10,BLACK,LP