Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PG SPD 22-16 COMM 22-18 MIL 8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
PG SPD 22-16 COMM 22-18 MIL 8
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 6960032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    696003-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Spade Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4 mm
  • Wire Size:
    16-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in You may purchase in-stock quantity up to 44
Minimum Order:
5000
Available in less than min:
44
Order Increment:
5000
ADD TO CART
Qty
Unit Price
1
$0.2169
5,000
$0.1972
10,000
$0.1913
20,000
$0.1903
40,000 +
$0.1894
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
2-34155-1
2-34155-1
VIEW PRODUCT
PG SPD 22-16 COMM 22-18 MIL 8