Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fiber Optic Plug Connector - LC Simplex - Beige.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Fiber Optic Plug Connector - LC Simplex - Beige.
Product Highlights:
  • Multimode
  • Fiber Optic Connector Type = Simplex
  • Cable Type = Tight Jacket 1.6-2.0mm
  • LC Connector Kit
  • Packaging Method = Individual
Search Keywords: 68280941
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6828094-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536700000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mode:
    Multimode
  • Type:
    LC
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Fiber Cable Type:
    Simplex
  • Cable Diameter:
    1.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 835
Ships today, if you order in
Minimum Order:
5
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
5
$13.57
25
$13.01
50
$12.88
100
$12.19
250
$11.83
500
$11.58
1,000 +
$11.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5