Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

9P RA HTMSFL 318 RCPT

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述 +
9P RA HTMSFL 318 RCPT
Search Keywords: 67887967
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    6-788796-7
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,300
可立即发货
起订量:
5
14 Weeks 可以发货 2/27/25
添加到购物车
数量
Unit Price
5
$4.60
50
$3.74
130
$3.57
260
$3.47
520
$3.28
1,040
$2.62
2,600
$2.23
5,070 +
$1.99
Click for Quote
Log in 解锁特价
Possible Replacement
09 HTMSFL ASSY RA 318 (IN,BL)
有存货:
585
起订量:
5