Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9P RA MSFL 318 PLUG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
9P RA MSFL 318 PLUG
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 67478409
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-747840-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 576
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
163
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
10
$2.02
50
$1.81
100
$1.72
163
$1.62
325
$1.59
488
$1.57
650 +
$1.54
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
8,968
Minimum Order:
10
Possible Replacement
09 MSFL PLUG RA 318 (IN,FM,BL)
In Stock:
2,679
Minimum Order:
10