Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20 DF PIN CONT,SMALL PACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
20 DF PIN CONT,SMALL PACK
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp Snap
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 6665061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-66506-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold Over Palladium Nickel,Gold Over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,074
Can Ship immediately
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
100
$0.3062
500
$0.2527
2,500
$0.2273
5,000
$0.2239
7,500
$0.2217
25,000
$0.2194
50,000 +
$0.2172
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5