Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

III+ PIN,18-14,TIN-LEAD,LP

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
III+ PIN,18-14,TIN-LEAD,LP
Product Highlights:
  • Pin
  • Tin-Lead over Nickel (50) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Base Material
Search Keywords: 666021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66602-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Stamped Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin-Lead
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 393
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
14 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
25
$0.6511
1,000
$0.5392
2,500
$0.5299
5,000
$0.5095
10,000
$0.5044
15,000
$0.4946
20,000 +
$0.4897
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
31,954
Minimum Order:
50
Packaged Differently
In Stock:
10,947
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5