Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Finish - Crimp Terminatio ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Finish - Crimp Termination - Loose Piece.
Product Highlights:
  • Socket
  • Tin-Lead over Nickel (30) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Base Material
Search Keywords: 666011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66601-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin-Lead over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,213
Can Ship immediately
Minimum Order:
25
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
25
$0.908
250
$0.607
500
$0.594
1,000
$0.571
3,000
$0.551
5,000
$0.546
8,000
$0.540
15,000 +
$0.535
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
47,916
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5