Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

III+ PIN,18-14,TIN-LEAD,STRIP

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
III+ PIN,18-14,TIN-LEAD,STRIP
Product Highlights:
  • Pin
  • Bright Tin-Lead Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Base Material
Search Keywords: 665971
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66597-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin-Lead over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,947
Ships today, if you order in
Manufacturer Stock:
36,000 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
25
$0.949
500
$0.706
1,000
$0.613
3,000
$0.594
6,000
$0.561
9,000
$0.545
12,000 +
$0.540
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
12,000
Minimum Order:
1,000
Packaged Differently
In Stock:
393
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5