Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TYPE VI SKT,MULTI-MATE,L.P.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
TYPE VI SKT,MULTI-MATE,L.P.
Product Highlights:
  • Contact Type = Socket
  • Contact Classification = Signal
  • Type VI Series
  • Gold (30) Contact Plating, Mating Area, Material
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 665924
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66592-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,621
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
7500
24 Weeks can ship 5/6/25
ADD TO CART
Qty
Unit Price
25
$1.168
2,500
$0.722
5,000
$0.715
7,500
$0.708
15,000
$0.701
22,500
$0.694
30,000 +
$0.687
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
1,919
Minimum Order:
25
Packaged Differently
In Stock:
30
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5