Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TYPE VI SKT CONT,M-MATE,LP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
TYPE VI SKT CONT,M-MATE,LP
Product Highlights:
  • Socket
  • Tin Contact Mating Area Plating Material
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Insulation Diameter = 1.27 - 2.79 mm
  • Brass Contact Material
Search Keywords: 665921
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66592-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,679
Ships today, if you order in
Minimum Order:
50
16 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
50
$0.4526
500
$0.3102
1,500
$0.3039
3,000
$0.2993
6,000
$0.2949
10,500
$0.2761
15,000
$0.2720
25,500 +
$0.2679
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5