Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

III+ PIN,24-20,TIN-LEAD,LP

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
III+ PIN,24-20,TIN-LEAD,LP
Product Highlights:
  • Pin
  • Bright Tin-Lead Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 664001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66400-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Bright Tin-Lead
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,726
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
16 Weeks can ship 3/18/25
ADD TO CART
Qty
Unit Price
50
$0.7280
1,000
$0.5373
2,500
$0.5164
5,000
$0.5112
10,000
$0.5061
15,000
$0.5011
20,000 +
$0.4960
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
3,184
Minimum Order:
50
Packaged Differently
In Stock:
16,000
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5