Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Te ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Bright Tin-Lead Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords: 663602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66360-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Bright Tin-Lead
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 477
Ships today, if you order in
On Order:
20,000   can ship 1/3/25
Minimum Order:
25
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
25
$0.820
250
$0.574
500
$0.563
1,000
$0.554
3,000
$0.549
5,000
$0.543
8,000
$0.538
15,000 +
$0.532
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
33,494
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5