Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FFC, FPC Connector - 16 Position - 0.100" (2.54mm) Pitch - 1A - 250V - Vertical - Kinked Pin Termination - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
FFC, FPC Connector - 16 Position - 0.100" (2.54mm) Pitch - 1A - 250V - Vertical - Kinked Pin Termination - Through Hole.
Search Keywords: 65203156
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-520315-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Type:
    FFC Connector
  • Number of Contacts:
    16
  • Pitch:
    2.54 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Dimension:
    45.54 x 4.83 x 6.93 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,927
Can Ship immediately
Minimum Order:
90
Order Increment:
90
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
90
$1.893
180
$1.873
270
$1.784
540
$1.727
1,080
$1.649
2,520
$1.590
5,040
$1.574
7,560 +
$1.559
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5