Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn DIN 41612 RCP 48 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn DIN 41612 RCP 48 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • 48 Positions
  • PCB Mount Angle = Right Angle
  • Without PCB Mount Retention
Search Keywords: 6508684
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    650868-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Type:
    DIN 41612
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    48
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 547
Ships today, if you order in
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
140
Order Increment:
28
14 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
28
$5.43
56
$5.31
112
$5.23
140
$5.16
280
$5.08
420
$5.01
560 +
$4.93
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
1,351
Minimum Order:
28