Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HM-ZD 2PR HDR 40P 3.7MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
HM-ZD 2PR HDR 40P 3.7MM
Product Highlights:
  • 20.3 mm Card Slot Pitch
  • Header
  • PCB Mount Angle = Vertical
  • Pairs per Column = 2
  • Columns per Connector = 10
Search Keywords: 64690252
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6469025-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Backplane
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    40
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 940
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
100
Order Increment:
20
10 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
20
$8.59
40
$8.43
60
$8.29
100
$8.17
200
$8.05
300
$7.93
400 +
$7.80
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States