Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Header Through Hole 6 position 0.250" (6.35mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Connector Header Through Hole 6 position 0.250" (6.35mm)
Product Highlights:
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 6
Search Keywords: 6418321
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641832-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,398
Can Ship immediately
Minimum Order:
10
14 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
10
$3.281
50
$2.359
300
$2.290
500
$2.267
1,000
$2.244
2,500
$2.222
5,000
$2.200
7,500 +
$2.178
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5