Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CABLE SEAL 12 AWG PWR TMR TERM

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CABLE SEAL 12 AWG PWR TMR TERM
Product Highlights:
  • Seal Protector
  • Wire Range = 3.50² [12] mm [AWG]
  • Insulation Diameter = 2.89-3.20 [.113-.126] mm [in]
  • Color = Brown
Search Keywords: 6388651
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    638865-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cable Seal
  • Dimension:
    6.5 x 5.1 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46,505
Ships today, if you order in
Minimum Order:
250
8 Weeks can ship 1/15/25
ADD TO CART
Qty
Unit Price
250
$0.1078
2,500
$0.0783
5,000
$0.0768
7,500
$0.0752
25,000
$0.0673
50,000
$0.0644
100,000
$0.0638
150,000 +
$0.0631
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5