Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FF 110 REC 20-16AWG BR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FF 110 REC 20-16AWG BR
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.79 mm
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Insulation Diameter = 2.03-3.05 [.080-.120] mm [in]
  • Receptacle Style = Straight
Search Keywords: 625721
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    62572-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    2.2 mm²
  • Stud Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Can Ship immediately
Minimum Order:
9000
Order Increment:
9000
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
9,000
$0.0566
18,000
$0.0560
27,000
$0.0555
54,000
$0.0549
108,000
$0.0544
153,000
$0.0538
252,000 +
$0.0533
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5