Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SHUR PLUG 180 RECEPTACLE 18-14 AWG BR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SHUR PLUG 180 RECEPTACLE 18-14 AWG BR
Product Highlights:
  • Receptacle
  • Pin Size = 4.57 mm
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 614121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    61412-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    Crimp Terminal
  • Gender:
    F
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    14-18 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Ships today, if you order in
Minimum Order:
2500
15 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
2,500
$0.1374
5,000
$0.1353
7,500
$0.1339
10,000
$0.1326
30,000
$0.1313
50,000
$0.1300
100,000 +
$0.1287
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5