Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIN .055 REC 24-20 AWG TPPHBZ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PIN .055 REC 24-20 AWG TPPHBZ
Product Highlights:
  • Receptacle
  • Pin Size = 1.40 mm
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 608852
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    60885-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20000
  • Type:
    Crimp Terminal
  • Gender:
    F
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
40000
32 Weeks can ship 6/25/25
ADD TO CART
Qty
Unit Price
250
$0.1090
10,000
$0.0924
25,000
$0.0915
40,000
$0.0906
80,000
$0.0897
120,000
$0.0888
160,000 +
$0.0879
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5