Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIN, .058 DIAMETER, PHOSPHER BRONZE, PRESS FIT, LOOSE PIECE, P.C. CONTACT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
PIN, .058 DIAMETER, PHOSPHER BRONZE, PRESS FIT, LOOSE PIECE, P.C. CONTACT
Product Highlights:
  • Pin
  • B Body Shape
  • Hole Diameter = 1.17 - 1.27 mm
  • Disconnect Diameter = 1.47 mm
  • Without Insulation Support
Search Keywords: 608031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    60803-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    PC Pin
  • Gender:
    Pin
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
40
ADD TO CART
Qty
Unit Price
40
$0.8041
50
$0.8001
100
$0.6259
1,000
$0.4809
5,000
$0.4155
10,000
$0.3955
25,000
$0.3935
50,000 +
$0.3916
Click for Quote
Log in to unlock special pricing
Possible Replacement
.058 DIA PIN PC AUSN/NI/PHBZ LF
In Stock:
885
Minimum Order:
50