Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn High Density PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn High Density PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tray
Product Highlights:
  • Connector
  • Applies To Printed Circuit Board
  • Connector Style = Plug
  • 60 Positions
  • 1.27 mm Centerline
Search Keywords: 59176312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5917631-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Type:
    High Density3767
  • Body Orientation:
    Straight3748
  • Mounting:
    Through Hole3758
  • Gender:
    PL3752
  • Termination Method:
    Solder3766
  • Pitch:
    2.54 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    2503756VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,934
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
270
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
5
$37.08
50
$36.53
100
$35.98
270
$35.43
540
$18.09
810
$12.32
1,080 +
$12.08
Click for Quote
Log in to unlock special pricing