Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HOUSING CSTL 156 C/L 22 POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
HOUSING CSTL 156 C/L 22 POS
Product Highlights:
  • Housing
  • 22 Dual Positions
  • 3.96 mm Centerline
  • With Mounting Ears
Search Keywords: 5838593
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    583859-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    44
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 358
Ships today, if you order in
Manufacturer Stock:
800 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
8 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
5
$19.84
25
$13.87
50
$12.69
100
$12.00
200
$11.54
300
$11.33
400 +
$11.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5