Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Memory Card Connector - SIMM Socket - Cam-In Locking - 72 Contacts - Phosphor Bronze - Gold Plated Contacts - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Memory Card Connector - SIMM Socket - Cam-In Locking - 72 Contacts - Phosphor Bronze - Gold Plated Contacts - Through Hole.
Product Highlights:
  • SIMM
  • Gold (30) Contact Mating Area Plating Material
  • Number of Positions = 72
  • 1.27 mm Centerline
  • Number of Rows = Single
Search Keywords: 58219973
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5821997-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Type:
    SIMM Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    72
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
79
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
5
$12.12
25
$10.92
50
$10.81
79
$10.19
158
$9.50
237
$9.23
315 +
$8.78
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5