Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

68 .8MM CHAMP PLUG KIT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
68 .8MM CHAMP PLUG KIT
Product Highlights:
  • Mating Type = Plug
  • Number of Positions = 68
  • Terminate To Cable
  • Without Center Ground Plate
  • Not Stacked
Search Keywords: 57871313
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5787131-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Type:
    VHDCI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Termination Method:
    IDT
  • Number of Contacts:
    68
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 186
Ships today, if you order in
On Order:
540   can ship 12/11/24
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$20.90
15
$16.81
30
$16.56
60
$16.09
255
$15.44
510
$13.79
1,005 +
$13.58
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Non-RoHS Equivalent
In Stock:
10
Minimum Order:
2
CUSTOMERS ALSO BOUGHT
5