Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Mini DIN, 6 pos, R/A, Shield

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Mini DIN, 6 pos, R/A, Shield
Product Highlights:
  • Connector
  • Number of Positions = 6
  • PCB Mount Angle = Right Angle
  • Shielded
  • Without Front Panel Grounding
Search Keywords: 57492651
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5749265-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • Type:
    Shielded Miniature Circular DIN
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    6
  • Contact Gender:
    F
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Maximum Current Rating:
    1/Contact A
  • Maximum Voltage Rating:
    30 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,496
Can Ship immediately
Minimum Order:
37
Order Increment:
37
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
37
$2.34
111
$1.92
259
$1.84
518
$1.79
1,036
$1.70
2,516
$1.66
5,032
$1.62
7,511 +
$1.59
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Non-RoHS Equivalent
In Stock:
1,549
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5