Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLUG CONNECTOR, SIZE 1, 9 POS, AMPLIMITE HDP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PLUG CONNECTOR, SIZE 1, 9 POS, AMPLIMITE HDP
Product Highlights:
  • Connector
  • Product Series = HDJ-20
  • Number of Positions = 9
  • Plug
  • Without Contacts
Search Keywords: 57450181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5745018-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
4
ADD TO CART
Qty
Unit Price
4
$14.67
25
$10.25
100
$9.18
200
$8.90
400
$8.76
600
$8.63
800 +
$8.50
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States