Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,48

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,48
Product Highlights:
  • Plug
  • Number of Positions = 48
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords: 56504795
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5650479-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    DIN 41612
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    48
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Ships today, if you order in
Minimum Order:
30
Order Increment:
30
5 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
30
$3.543
120
$3.078
270
$2.907
510
$2.776
1,020
$2.595
2,520
$2.439
5,010
$2.415
7,500 +
$2.391
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Non-RoHS Equivalent
In Stock:
120
Minimum Order:
30
CUSTOMERS ALSO BOUGHT
5