Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASSY,RECEPTACLE,EUROCARD,TYPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ASSY,RECEPTACLE,EUROCARD,TYPE
Product Highlights:
  • Receptacle
  • Number of Positions = 96
  • PCB Mount Angle = Right Angle
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords: 56504624
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5650462-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Type:
    DIN 41612
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    96
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
140
Order Increment:
28
12 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
140
$10.15
280
$6.25
420
$4.94
560 +
$4.85
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
651
Minimum Order:
28