Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Connector - 24 Contacts - Receptacle - Wire to Board - IDC / IDT - CHAMP Series - Cable Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
I/O Connector - 24 Contacts - Receptacle - Wire to Board - IDC / IDT - CHAMP Series - Cable Mount.
Product Highlights:
  • Connector
  • Number of Positions = 24
  • Product Category = Connectors
  • Receptacle
  • Shielded
Search Keywords: 55544341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5554434-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IEEE 488
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Termination Method:
    IDT
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
On Order:
1,000   can ship 1/13/25
Minimum Order:
5
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
5
$10.92
25
$10.65
50
$10.49
100
$10.33
300
$10.18
500
$10.03
1,000 +
$9.88
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5